Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.99A 0.026Ohm DCR 2524 T/R
Checking distributor stock and pricing after the page loads.
Murata #A916CY-3R3M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.99A |
| Maximum Saturation Current | 2.57A |
| Max DC Resistance | 0.026Ohm |
| Case Size | 2524 |
| Product Length | 6.3mm |
| Height | 3.5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.