Murata #A918BY-2R4N=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Product Length | 6.3mm |
| Height | 2mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata #A918BY-2R4N=P3 to view detailed technical specifications.
No datasheet is available for this part.