This is a ferrite shielded power inductor with a wirewound construction, designed for surface mount applications. It has a product length of 6.3mm, a height of 2mm, and a product depth of 6.2mm. The inductor operates within a temperature range of -40°C to 85°C.
Murata #A918BY-3R3N=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Product Length | 6.3mm |
| Height | 2mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata #A918BY-3R3N=P3 to view detailed technical specifications.
No datasheet is available for this part.