This ferrite shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a protection style of shielded and a core material of ferrite. The inductance is 1uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 4.52A and the maximum saturation current is 3.59A. The max DC resistance is 0.014 ohms. It is available in a 2424 case size with a product length of 6.3mm, height of 3mm, and product depth of 6.3mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.52A |
| Maximum Saturation Current | 3.59A |
| Max DC Resistance | 0.014Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |