Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 3.51A 0.02Ohm DCR 2424 T/R
Murata #A921CY-2R2M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.51A |
| Maximum Saturation Current | 2.42A |
| Max DC Resistance | 0.02Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata #A921CY-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.