Inductor Power Shielded Wirewound 33uH 20% Ferrite 0.99A 0.14Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Maximum DC Current | 0.99A |
| Maximum Saturation Current | 0.63A |
| Max DC Resistance | 0.14(Typ)Ohm |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |