Inductor Power Shielded Wirewound 1uH 30% 100KHz 14A 0.004Ohm DCR T/R
Murata #A922AS-1R0N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14A |
| Maximum Saturation Current | 11A |
| Max DC Resistance | 0.004Ohm |
| Product Length | 12.8mm |
| Height | 3mm |
| Product Depth | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A922AS-1R0N to view detailed technical specifications.
No datasheet is available for this part.