The #A922AS-1R8N is a shielded wirewound inductor from Murata, designed for power applications. It features a 1.8uH inductance with a 30% tolerance and operates within a maximum DC current of 10A. The inductor has a maximum DC resistance of 0.007 ohms and a product length of 12.8mm, with a height of 3mm and a product depth of 12.8mm. This inductor is suitable for surface mount applications.
Murata #A922AS-1R8N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.007Ohm |
| Product Length | 12.8mm |
| Height | 3mm |
| Product Depth | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A922AS-1R8N to view detailed technical specifications.
No datasheet is available for this part.