This shielded wirewound inductor has a nominal inductance of 2.8uH with a tolerance of 20%. It is designed for use at a test frequency of 100KHz and can handle a maximum DC current of 6.3A. The inductor's maximum DC resistance is 0.01 ohms. It measures 12.8mm in length, 3mm in height, and 12.8mm in depth.
Murata #A922AS-2R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.3A |
| Maximum Saturation Current | 6.5A |
| Max DC Resistance | 0.01Ohm |
| Product Length | 12.8mm |
| Height | 3mm |
| Product Depth | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A922AS-2R8M to view detailed technical specifications.
No datasheet is available for this part.