This is a shielded wirewound inductor from Murata with a type of power inductors, a technology of wirewound, and a protection style of shielded. The inductance is 9.1uH with a tolerance of 20%. It has a maximum DC current of 3.5A and a maximum saturation current of 3.7A. The maximum DC resistance is 0.038R. The product length is 12.8mm, height is 3mm, and product depth is 12.8mm.
Murata #A922AS-9R1M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 9.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.7A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 12.8mm |
| Height | 3mm |
| Product Depth | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A922AS-9R1M to view detailed technical specifications.
No datasheet is available for this part.