This shielded wirewound inductor features a ferrite core and a maximum DC current of 0.95A. The inductor has a tolerance of 20% and is tested at a frequency of 100KHz. It is designed for surface mount applications and has a case size of 2020.
Murata #A960AW-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.18Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.8mm |
| Product Depth | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A960AW-100M to view detailed technical specifications.
No datasheet is available for this part.