Murata A960AW-150M technical specifications.
| Type | Power |
| Inductance | 15uH |
| Tolerance | 20% |
| Maximum DC Current | 0.64A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A960AW-150M to view detailed technical specifications.
No datasheet is available for this part.