Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Ferrite 1.77A 0.054Ohm DCR 2020 T/R
Murata #A960AW-1R8M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.77A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.054Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.8mm |
| Product Depth | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A960AW-1R8M=P3 to view detailed technical specifications.
No datasheet is available for this part.