This shielded wirewound ferrite inductor features a 22uH inductance value with a 20% tolerance, tested at 100KHz. It has a maximum DC current rating of 0.62A and a maximum saturation current of 0.49A. The inductor measures 5.2mm in length and 1.8mm in height, with a case size of 2020. It is designed for surface mount applications.
Murata #A960AW-220M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.49A |
| Max DC Resistance | 0.45Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.8mm |
| Product Depth | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A960AW-220M=P3 to view detailed technical specifications.
No datasheet is available for this part.