This Murata inductor features a ferrite core and shielded wirewound construction. It has an inductance of 6.8uH with a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current rating is 1.14A, and the maximum DC resistance is 0.13. The inductor is available in a 2020 case size with dimensions of 5.2mm in length and 1.8mm in height.
Murata #A960AW-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.14A |
| Maximum Saturation Current | 0.94A |
| Max DC Resistance | 0.13Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.8mm |
| Product Depth | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #A960AW-6R8M to view detailed technical specifications.
No datasheet is available for this part.