Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1A 0.35Ohm DCR 4949 T/R
Murata #B953AS-221M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.35Ohm |
| Case Size | 4949 |
| Product Length | 12.8mm |
| Height | 6.8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata #B953AS-221M=P3 to view detailed technical specifications.
No datasheet is available for this part.