This is a ferrite shielded wirewound inductor with a type of power inductance and a tolerance of 30%. It has an inductance of 3.9uH and a maximum DC current of 6A, with a maximum saturation current of 7.9A. The maximum DC resistance is 0.014 ohms. The inductor is available in a 4949 case size with a product length of 12.8mm, height of 6.8mm, and product depth of 12.8mm. It operates between -40°C and 85°C.
Murata #B953AS-3R9N=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.014Ohm |
| Case Size | 4949 |
| Product Length | 12.8mm |
| Height | 6.8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.