This Murata choke features a wirewound design with an inductance of 18uH and a tolerance of 10%. It is a through-hole component with a radial lead style, a product height of 7.5mm, and a product diameter of 5mm. The choke is rated for a maximum DC current of 1.12A and a maximum saturation current of 1.12A. It has a maximum DC resistance of 0.0975 ohms and is suitable for use in applications where a through-hole mounting is required.
Sign in to ask questions about the Murata #C2LA-180K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata #C2LA-180K technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 7.5 |
| Product Diameter (mm) | 5 |
| Terminal Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.12A |
| Maximum Saturation Current | 1.12A |
| Max DC Resistance | 0.0975Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata #C2LA-180K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.