This is a through-hole wirewound inductor with a core material of aluminum and a shielded/molded protection style. It has a minimum quality factor of 60 and an inductance of 0.29uH, tested at a frequency of 45MHz. The inductor has a lead style of pin and dimensions of 8.5mm in length, 8mm in depth, and 10.2mm in height.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Aluminum |
| Inductance | 0.29uH |
| Inductance Test Frequency | 45MHz |
| Minimum Quality Factor | 60 |
| Lead Style | Pin |
| Product Length | 8.5mm |
| Product Depth | 8mm |
| Height | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |