Inductor Molded/Unshielded Wirewound 100nH 100MHz 120Q-Factor Aluminum Pin
Murata #E528SN-100061 technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Aluminum |
| Inductance | 0.1uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 120 |
| Lead Style | Pin |
| Product Length | 8.5mm |
| Product Depth | 8mm |
| Height | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.