Inductor Shielded/Molded Wirewound 290nH 45MHz 60Q-Factor Aluminum RDL
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Aluminum |
| Inductance | 0.29uH |
| Inductance Test Frequency | 45MHz |
| Minimum Quality Factor | 60 |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |