Inductor Variable Shielded/Molded Bobbin Core 0.065uH 100MHz 86Q-Factor Ferrite T/R
Checking distributor stock and pricing after the page loads.
| Type | Variable |
| Technology | Bobbin Core |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.065uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 86(Typ) |
| Product Length | 5.5mm |
| Height | 5.2mm |
| Product Depth | 7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |