Inductor RF Chip Unshielded Wirewound 220uH 10% 796KHz 15Q-Factor Ferrite 0.044A 28Ohm DCR 1008 T/R
Murata FSLM2520-221K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.044A |
| Max DC Resistance | 28Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.7mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata FSLM2520-221K to view detailed technical specifications.
No datasheet is available for this part.