Inductor Shielded/Molded Wirewound 20nH 150MHz 50Q-Factor Brass RDL
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Brass |
| Inductance | 0.02uH |
| Inductance Test Frequency | 150MHz |
| Minimum Quality Factor | 50 |
| Lead Style | Radial |
| Product Length | 6mm |
| Product Depth | 5.5mm |
| Height | 7.9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |