This shielded molded ferrite inductor features a wirewound design with a minimum quality factor of 45. It has an inductance of 0.015uH and is tested at a frequency of 100MHz. The inductor is constructed with a ferrite core material and has a radial lead style. It measures 6mm in length, 5.5mm in depth, and 7.9mm in height.
Murata #NE545SNAS-100103 technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.015uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
| Product Length | 6mm |
| Product Depth | 5.5mm |
| Height | 7.9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.