
1:1 Pulse Transformer featuring 2kV isolation voltage and 3mH primary inductance. This through-hole component offers 1.2 Ohm primary DCR and 1 Ohm secondary DCR, with a capacitance of 23pF. Designed for PCB mounting, it operates within a 0°C to 70°C temperature range and meets RoHS compliance. The package is DIP with PC pin leads and tin, matte plating.
Murata 1001C technical specifications.
| Capacitance | 23pF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 1.2R |
| Depth | 15.06mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.75mm |
| Inductance | 3mH |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Inductance | 3mH |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Weight | 0.29oz |
| Width | 15.06mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.