This shielded wirewound inductor from Murata has a type of power inductor with a technology of wirewound. It features a protection style of shielded and an inductance of 27uH with a tolerance of 20%. The inductor has a maximum DC current of 0.46A and a maximum saturation current of 0.38A. The maximum DC resistance is 1.02R. The inductor measures 4.8mm in length, 1.2mm in height, and 4.8mm in depth.
Murata 1002AS-270M=P5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.46A |
| Maximum Saturation Current | 0.38A |
| Max DC Resistance | 1.02Ohm |
| Product Length | 4.8mm |
| Height | 1.2mm |
| Product Depth | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1002AS-270M=P5 to view detailed technical specifications.
No datasheet is available for this part.