This shielded wirewound inductor has a type of power inductance, with a technology of wirewound and a tolerance of 20%. It is designed to operate at a maximum DC current of 1.24A and a maximum saturation current of 1.13A. The inductor has a maximum DC resistance of 0.13 and is available in a surface mount package with dimensions of 4.8x1.2x4.8mm.
Murata 1002AS-2R7M=P5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.24A |
| Maximum Saturation Current | 1.13A |
| Max DC Resistance | 0.13Ohm |
| Product Length | 4.8mm |
| Height | 1.2mm |
| Product Depth | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1002AS-2R7M=P5 to view detailed technical specifications.
No datasheet is available for this part.