Inductor Power Shielded Wirewound 39uH 20% 100KHz 0.42A 1.32Ohm DCR T/R
Murata 1002AS-390M=P5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.42A |
| Maximum Saturation Current | 0.32A |
| Max DC Resistance | 1.32Ohm |
| Product Length | 4.8mm |
| Height | 1.2mm |
| Product Depth | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1002AS-390M=P5 to view detailed technical specifications.
No datasheet is available for this part.