The 1002AS-470M=P5 is a shielded wirewound inductor from Murata with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 47uH with a tolerance of 20%. The maximum DC current is 0.38A and the maximum saturation current is 0.26A. The max DC resistance is 1.52 ohms. The product length is 4.8mm and the height is 1.2mm. The product depth is also 4.8mm.
Murata 1002AS-470M=P5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 1.52Ohm |
| Product Length | 4.8mm |
| Height | 1.2mm |
| Product Depth | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1002AS-470M=P5 to view detailed technical specifications.
No datasheet is available for this part.