
General purpose pulse transformer featuring a 1:1.1 turns ratio and 3mH primary inductance. Offers 2kV isolation voltage and a maximum operating temperature of 70°C. Primary DC resistance is 1.4 Ohms, with secondary DC resistance at 1.3 Ohms and 1.7 Ohms. This through-hole mounted component has a DIP package with tin, matte contact plating and 6 PC pin terminals.
Murata 1002C technical specifications.
| Capacitance | 28pF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 1.4R |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.75mm |
| Inductance | 3mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | PC Pin |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Inductance | 3mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | Through Hole |
| Turns Ratio | 1:1.1 |
| Weight | 0.29oz |
| Width | 15.06mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1002C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
