
The Murata 1003C pulse transformer features a DIP package with a turns ratio of 2.1:1 and an inductance of 12mH. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mounting and is RoHS compliant. It has a height of 15.75mm, a length of 15.06mm, and a width of 15.06mm, with a weight of 0.29oz. The isolation voltage is 2kV.
Sign in to ask questions about the Murata 1003C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1003C technical specifications.
| Package/Case | DIP |
| Height | 15.75mm |
| Inductance | 12mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | PC Pin |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Turns Ratio | 2.1:1 |
| Weight | 0.29oz |
| Width | 15.06mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1003C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
