Murata 1017C technical specifications.
| Capacitance | 20pF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 400mR |
| Height | 15.75mm |
| Inductance | 800uH |
| Isolation Voltage | 4kV |
| Lead/Base Style | PC Pin |
| Length | 15.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Transformer Type | PULSE |
| Turns Ratio | 1:1 |
| Weight | 0.29oz |
| Width | 15.06mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1017C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
