The Murata 1026 pulse transformer features a 1:1:1 turns ratio and a maximum interwinding capacitance of 62 picofarads. It has a high potential rating of 2000Vrms and operates within a temperature range of 0 to 70 degrees Celsius. The transformer is designed for through-hole mounting and has a maximum DCR of 4 ohms on both the primary and secondary sides.
Sign in to ask questions about the Murata 1026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1026 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 15.06 |
| Product Depth (mm) | 15.06 |
| Product Height (mm) | 15.75 |
| Product Weight (g) | 8 |
| Transformer Type | Pulse Transformer |
| Turns Ratio | 1:1:1 |
| Maximum DCR Primary Side | 4Ohm |
| Maximum DCR Secondary Side | 4Ohm |
| High Potential | 2000Vrms |
| Maximum Interwinding Capacitance | 62pF |
| Primary ET-Constant | 285Vus |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SS898 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Murata 1026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.