This 1212 shielded wirewound inductor features a ferrite core and a maximum DC current rating of 0.38A. The inductor has a tolerance of 20% and is designed for surface mount applications. The maximum DC resistance is 0.685 ohms, and the inductance test frequency is 100KHz. The inductor measures 3.2mm in length and 1.8mm in height, with a case size of 1212.
Murata 1069BS-270M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.24A |
| Max DC Resistance | 0.685Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.8mm |
| Product Depth | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.