Inductor Transponder Coil Wirewound 6300uH/6300uH/9000uH 5% 125KHz 20Q-Factor Automotive T/R
Murata 1085CAN-2145=P3 technical specifications.
| Type | Transponder Coil |
| Technology | Wirewound |
| Inductance | 6300u|6300u|9000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Minimum Quality Factor | 20 |
| Product Length | 13.8mm |
| Height | 3.6mm |
| Product Depth | 13.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.