Inductor Power Shielded Wirewound 2uH 20% 100KHz 1.9A 0.081Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Murata 1098AS-2R0M=P3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.067 |
| Series | 1098AS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |