Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.3A 0.155Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 0.88A |
| Max DC Resistance | 0.155Ohm |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
These are design resources that include the Murata 1098AS-4R7M
Demonstration circuit DC1296A featuring the LTC3556, a USB PowerPath manager with a Li-Ion battery charger, two 400mA buck regulators, and one 1A buck-boost converter.