This is a general purpose inductor with a nominal inductance of 2200uH and a minimum quality factor of 30. It operates within a temperature range of -40 to 125C. The inductor is a dual-ended type with two terminals and is not shielded. It is part of the SA3M08 series from Murata and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Test Frequency | 0.125 |
| Manufacturer Series | SA3M08 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |