
General purpose radial leaded inductor with 1µH inductance and 20% tolerance. Features a 3A current rating, 20mΩ DC resistance, and a 5mm diameter with 7.5mm height. Operating temperature range is -40°C to 85°C. Through-hole mounting with a 2mm lead pitch. RoHS compliant.
Murata 11R102C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3A |
| DC Resistance (DCR) | 20mR |
| Diameter | 5mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 1kHz |
| Series | 1100R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 11R102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.