
General purpose radial leaded inductor with 220µH inductance and 10% tolerance. Features a DC resistance of 2.4Ω, maximum DC current of 240mA, and operates within a temperature range of -40°C to 85°C. This unshielded component has a 2mm lead pitch, 5mm diameter, and 7.5mm height, suitable for through-hole mounting. RoHS compliant.
Murata 11R224C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 2.4R |
| Diameter | 5mm |
| Height | 7.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Series | 1100R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 11R224C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.