This is a 33uH general purpose inductor with a dual ended terminal placement, rated for a maximum current of 2.2A. It has a DC resistance of 0.11 ohms and is shielded for reduced electromagnetic interference. The inductor is designed for high current applications and is compliant with RoHS regulations. It is packaged in a halogen-free and RoHS compliant form, suitable for surface mount applications.
Murata 1217AS-H-330M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.