The 1226AS-H-100M=P2 is a shielded general purpose inductor from Murata, designed for use in DC-DC converter applications. It has a nominal inductance of 10uH and a tolerance of 20%. The inductor is rated for a maximum current of 1A and has a DC resistance of 0.216 ohms. It operates over a temperature range of -40 to 85 degrees Celsius and is suitable for surface mount applications.
Murata 1226AS-H-100M=P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.216 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1226AS-H-100M=P2 to view detailed technical specifications.
No datasheet is available for this part.