The 1226AS-H-4R7M is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum rated current of 1.6A. The inductor has a DC resistance of 0.096 ohms and is shielded for reduced electromagnetic interference. It is available in a ROHS compliant package type, suitable for surface mount applications.
Murata 1226AS-H-4R7M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.096 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.