This 0.47uH general purpose inductor features dual ended terminals and a shielded design, making it suitable for DC-DC converter applications. It has a maximum rated current of 4.7A and a DC resistance of 0.02 ohms. The inductor is part of the DEM2818C series from Murata and is compliant with ROHS regulations. It is available in a surface mount package type, specifically a 1312 size chip.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.02 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | DEM2818C |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |