
This is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 2.55A. It has a DC resistance of 0.048ohm and is shielded for reduced electromagnetic interference. The inductor is designed for surface mount applications and has a maximum operating temperature of 85C.
Murata 1231AS-H-2R2M=P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.048 |
| Rated Current-Max | 2.55 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1231AS-H-2R2M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.