
This Murata inductor features a general purpose design with a nominal inductance of 1.5uH and a maximum rated current of 2.4A. It is shielded for improved electromagnetic interference (EMI) protection and has a dual-ended terminal placement. The inductor operates within a temperature range of -40°C to 85°C and has a DC resistance of 0.072 ohms. It is suitable for surface mount applications in the 1008 chip package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 1239AS-H-1R5M=P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.072 |
| Rated Current-Max | 2.4 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1239AS-H-1R5M=P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.