This shielded metal inductor from Murata features a multi-layer technology and a case size of 1008. It has a product length of 2.7mm, depth of 2.2mm, and height of 1.2mm. The inductor has a nominal inductance of 4.7uH with a tolerance of 20%. It can handle a maximum DC current of 1.3A and a maximum saturation current of 1.5A. The inductor's maximum DC resistance is 0.24R. It operates within a temperature range of -40C to 85C.
Sign in to ask questions about the Murata 1239AS-H-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1239AS-H-4R7M technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.24Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1239AS-H-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.