This surface mount fixed inductor features a shielded metal core and a multi-layer technology. It measures 2.7mm in length, 2.2mm in depth, and 1.2mm in height. The inductor has a case size of 1008 and a tolerance of 20%. It operates within a temperature range of -40C to 85C and has a maximum DC current rating of 3.7A. The inductor's inductance is 0.47uH, with a maximum DC resistance of 0.039 ohms.
Murata 1239AS-H-R47M technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.7A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.039Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1239AS-H-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.