This surface mount inductor is a fixed type with a ferrite core and shielded wirewound construction. It has a maximum inductance of 1uH and a tolerance of 30%. The inductor is designed for surface mount applications and has a maximum DC current rating of 8.4A and a maximum DC resistance of 0.0084 ohms. The inductor is tested at a frequency of 100KHz.
Murata 1267AY-1R0N technical specifications.
| Product Length (mm) | 8.3 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.4A |
| Maximum Saturation Current | 10.4A |
| Max DC Resistance | 0.0084Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1267AY-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.